N-Tron Unmanaged 5 Port Industrial Ethernet Switch

Subtotal (1 unit)*

$555.93

(exc. GST)

$611.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$555.93

*price indicative

RS Stock No.:
905-5759
Distrelec Article No.:
302-30-243
Mfr. Part No.:
SL-5ES-2SC
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Number of Ports

5

Product Type

Industrial Ethernet Switch

Switch Type

Unmanaged

Number of RJ-45 Ports

4

Standards/Approvals

CE, ROHS, FCC, ATEX, DNV, KC

COO (Country of Origin):
TW
The SLX-5ES industrial Ethernet switches provide advanced performance that enables you to achieve real-time deterministic operation. These ruggedized switches are hardened to provide superior reliability. They require no user setup and immediately start operating as soon as you power them up. Sixnet switches are designed to make your job easier, ensuring your system will keep running for many years to come.

•Unmanaged Plug and Play Operation

•5 Port Industrial Ethernet Switch

•Five 10/100BaseTX RJ-45 Port

•Compact, Space Saving Package

•IEEE 802.3 Compliance

•Extended Environmental Specifications

•-40° to 85°C Operating Temperature

•More than 1M+ Hours MTBF

•Supports Full/Half Duplex Operation

•MDIX Auto Sensing Cable

•Auto Sensing Speed and Flow Control

•Surge Protection on Power Inputs

•Redundant Power Inputs (10-30 VDC)

•LED Link/Activity Status Indication

•Hardened Metal DIN-Rail Enclosure

Series SL - Unmanaged Fast Ethernet Switches


Red Lion’s Industrial Unmanaged Ethernet Switches of the Series SL offer powerful network performance with plug-and-play functionality.

With an endless range of port options, these unmanaged switches are set to tackle the demands of industrial data acquisition, control and Ethernet I/O applications.

Unmanaged Fast Ethernet Switches

Mixed copper and fiber port options

Redundant power inputs

Lightweight polycarbonate enclosure

DIN Rail mounting

Red Lion


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy