Molex IP20 Unmanaged PoE Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 311-339
- Mfr. Part No.:
- 1120361010
- Brand:
- Molex
Subtotal (1 unit)*
$1,180.59
(exc. GST)
$1,298.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,180.59 |
*price indicative
- RS Stock No.:
- 311-339
- Mfr. Part No.:
- 1120361010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Model Number | IP20 Unmanaged PoE Ethernet Switch | |
| Height | 120mm | |
| Depth | 119.9mm | |
| Width | 50mm | |
| Standards/Approvals | UL, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Model Number IP20 Unmanaged PoE Ethernet Switch | ||
Height 120mm | ||
Depth 119.9mm | ||
Width 50mm | ||
Standards/Approvals UL, CE, FCC | ||
- COO (Country of Origin):
- TW
The Molex IP20 unmanaged PoE Ethernet switch with 4 PoE ports and 1 uplink port, supporting data speeds of 10/100/1000Mb. Ideal for powering and connecting devices like cameras, access points, and VoIP phones, offering reliable and simple network connectivity for industrial and commercial applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- Advantech Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Advantech ADAM-6520 Unmanaged 5 Port Industrial Ethernet Switch
