WAGO Unmanaged 5 Port Industrial Ethernet Switch
- RS Stock No.:
- 279-2409
- Mfr. Part No.:
- 852-1411/000-001
- Brand:
- WAGO
Subtotal (1 unit)*
$674.89
(exc. GST)
$742.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $674.89 |
*price indicative
- RS Stock No.:
- 279-2409
- Mfr. Part No.:
- 852-1411/000-001
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 5 | |
| Height | 104mm | |
| Standards/Approvals | EN 61000-6-2, IEEE 802.3x Flow Control, IEEE 802.3u 100Base-TX, IEEE 802.3at High Power over Ethernet (PoE+), IEEE 802.3af Power Over Ethernet (PoE), IEEE 802.3ab 1000Base-T, IEEE 802.3 10Base-T, IEEE 802.1p Prioritization, IEC 60068-2-6, IEC 60068-2-27, EN 61000-6-4, CE | |
| Depth | 115mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 5 | ||
Height 104mm | ||
Standards/Approvals EN 61000-6-2, IEEE 802.3x Flow Control, IEEE 802.3u 100Base-TX, IEEE 802.3at High Power over Ethernet (PoE+), IEEE 802.3af Power Over Ethernet (PoE), IEEE 802.3ab 1000Base-T, IEEE 802.3 10Base-T, IEEE 802.1p Prioritization, IEC 60068-2-6, IEC 60068-2-27, EN 61000-6-4, CE | ||
Depth 115mm | ||
Width 50mm | ||
The WAGO Unmanaged industrial Ethernet switch has five Gigabit Ethernet ports, four of which support Power over Ethernet at 30 W. The four PoE ports can be used simultaneously to power PoE end devices. The integrated voltage transformer enables operation with 24 VDC, which is the standard supply voltage in control cabinets. Its slim design paired with a DIN rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance.
RoHS compliant
Overvoltage protection
Front panel diagnostic LEDs
LED indicator for PoE diagnostics
Store and forward switching method
IEEE 802.3x flow control in full duplex mode
- RS Stock No. 0649679
- Mfr. Part No. TI-G51SC
Each
$203.82
- RS Stock No. 2792400
- Mfr. Part No. 852-1102
Each
$561.45
- RS Stock No. 0649601
- Mfr. Part No. TI-ELC50
Each
$90.04
Related links
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Managed 8 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Unmanaged 5 Port Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- N-Tron Unmanaged 5 Port Industrial Ethernet Switch
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch











