MOXA Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

$593.57

(exc. GST)

$652.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.57

*price indicative

RS Stock No.:
255-1970
Distrelec Article No.:
300-16-879
Mfr. Part No.:
EDS-G205-1GTXSFP
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Power Over Ethernet

No

Number of SFP Ports

1

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

4

Height

135mm

Depth

105mm

Standards/Approvals

IEEE 802.3 for 10BaseT, IEEE 802.3z for 1000BaseX, IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3az for Energy-Efficient Ethernet, IEEE 802.3ab for 1000BaseT(X)

Width

29mm

COO (Country of Origin):
TW

MOXA Ethernet Switch, 5 Ports, 1 SFP Port - EDS-G205-1GTXSFP


This Ethernet switch is a compact unmanaged device designed to provide reliable wired connectivity in industrial settings. It combines multiple gigabit copper ports with a fibre uplink option to link machinery, control systems and network segments within rack-mounted installations. The switch supports common Ethernet standards to ensure interoperability with industrial network equipment.

Features and Benefits:


• Four gigabit RJ45 ports for high-speed device connections
• One SFP slot enabling fibre uplink or media conversion
• Unmanaged operation for plug-and-play deployment
• Conforms to IEEE 802.3az to reduce energy consumption
• Supports IEEE 802.3x flow control to maintain transmission stability

Applications


• Suitable for factory-floor device aggregation in control cabinets
• Ideal for connecting PLCs to a central rack-mounted network
• Used for fibre uplink between plant network segments
• Can be used for Ethernet I/O expansion in automation racks

How many physical network interfaces are available and what types are they?


There are five ports in total comprising four RJ45 copper ports and one SFP slot for fibre or compatible transceiver modules.

Is this switch suitable for simple installations without configuration?


Yes, it operates as an unmanaged switch so it functions immediately after connection without any setup.

Which Ethernet standards does it support for wide compatibility?


It supports multiple IEEE standards including 10BaseT, 100BaseT(X)/100BaseFX, 1000BaseT(X), 1000BaseX and flow-control and energy-efficient Ethernet specifications.

Can it be mounted in a rack environment?


The unit is designed for rack mounting to integrate into standard industrial network racks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy