MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- RS Stock No.:
- 255-1806
- Distrelec Article No.:
- 302-36-723
- Mfr. Part No.:
- EDS-2016-ML-SS-SC
- Brand:
- MOXA
Subtotal (1 unit)*
$2,349.73
(exc. GST)
$2,584.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 May 2027
Units | Per unit |
|---|---|
| 1 + | $2,349.73 |
*price indicative
- RS Stock No.:
- 255-1806
- Distrelec Article No.:
- 302-36-723
- Mfr. Part No.:
- EDS-2016-ML-SS-SC
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 18 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Standards/Approvals | Air: 8 kV, CISPR 32, EN 55032/35, EN 62368-1(LVD), FCC Part 15B Class A, IEC 61000-4-2 ESD: Contact: 6 kV, IEC 61000-4-3 RS: 80 MHz to 1 MHz: 20 V/m, IEC 61000-4-4 EFT: Power: 2 kV, IEC 61000-4-5 Surge: Power: 2 kV, IEC 61000-4-6 CS: 10 V, IEC 61000-4-8 PFMF, IEEE 802.1p for Class of Service, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control, Signal: 2 kV, UL 61010-2-201 | |
| Depth | 95mm | |
| Width | 135mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 18 | ||
Switch Type Unmanaged Ethernet Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Standards/Approvals Air: 8 kV, CISPR 32, EN 55032/35, EN 62368-1(LVD), FCC Part 15B Class A, IEC 61000-4-2 ESD: Contact: 6 kV, IEC 61000-4-3 RS: 80 MHz to 1 MHz: 20 V/m, IEC 61000-4-4 EFT: Power: 2 kV, IEC 61000-4-5 Surge: Power: 2 kV, IEC 61000-4-6 CS: 10 V, IEC 61000-4-8 PFMF, IEEE 802.1p for Class of Service, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control, Signal: 2 kV, UL 61010-2-201 | ||
Depth 95mm | ||
Width 135mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 3 Port Ethernet Switch
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
