MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$1,885.96

(exc. GST)

$2,074.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 07 December 2026
  • Plus 17 unit(s) shipping from 18 January 2027
  • Plus 22 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,885.96

*price indicative

RS Stock No.:
255-1917
Distrelec Article No.:
125-74-199
Mfr. Part No.:
EDS-G205A-4PoE-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged Ethernet

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Number of SFP Ports

1

Height

135mm

Depth

105mm

Standards/Approvals

FCC Part 15B Class A, EN 50121-4, CISPR 32, 802.3z, 802.3x, 802.3u, 802.3af/at, 802.3ab, 61000-4-8, 61000-4-6, 61000-4-5, 61000-4-4, 61000-4-3, 61000-4-2, 60068-2-6, 60068-2-32, UL 508, IEEE 802.3, IEC 60068-2-27

Width

29mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW

MOXA Ethernet Switch, 5 Ports, 1 SFP Ports - EDS-G205A-4PoE-T


This Ethernet switch is a rugged unmanaged device designed to deliver reliable network connectivity in industrial environments. It provides five copper ports with Power over Ethernet capability plus a fibre uplink option, enabling combined data and power delivery for field devices while supporting integration into larger gigabit networks. The unit is intended for installation on a rack and built to withstand electromagnetic and mechanical disturbances typical of automation and rail applications.

Features and Benefits:


• Five RJ-45 ports supply both data and 802.3af/at power for devices
• One SFP slot enables fibre uplink for long-distance connections
• Unmanaged operation simplifies deployment without configuration
• Conforms to EN 50121-4 for railway signalling environments
• High immunity to electrical transients and interference
• Complies with UL508 and multiple IEC standards for industrial use

Applications


• Suitable for connecting IP cameras with PoE in transport control rooms
• Ideal for feeding wireless access points on factory floors
• Used for linking PLCs and sensors in electrical distribution panels
• Can be used for fibre backhaul between control cabinets and server rooms
• Suitable for PoE-powered signage and access control at stations

What mounting options are available for installation?


The unit is designed for rack mounting to fit standard industrial cabinet layouts.

How does it handle electromagnetic disturbances on site?


It meets multiple immunity standards including IEC 61000-4-2 through IEC 61000-4-8 and related tests to resist radiated and conducted disturbances.

Which Ethernet speeds does it support on copper and fibre?


Copper ports support standard Ethernet speeds up to gigabit where applicable and the SFP slot supports gigabit fibre links.

Is the switch configurable for managed features such as VLANs?


It is an unmanaged switch, so it does not provide configuration interfaces for VLANs or traffic management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy