MOXA Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 255-1825
- Distrelec Article No.:
- 125-74-165
- Mfr. Part No.:
- EDS-208A-S-SC
- Brand:
- MOXA
Subtotal (1 unit)*
$1,193.45
(exc. GST)
$1,312.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,193.45 |
*price indicative
- RS Stock No.:
- 255-1825
- Distrelec Article No.:
- 125-74-165
- Mfr. Part No.:
- EDS-208A-S-SC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 7 | |
| Depth | 70mm | |
| Height | 114mm | |
| Standards/Approvals | IEEE 802.3u/x, IEEE 802.3 | |
| Width | 50mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 7 | ||
Depth 70mm | ||
Height 114mm | ||
Standards/Approvals IEEE 802.3u/x, IEEE 802.3 | ||
Width 50mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, Unmanaged Switch Type - EDS-208A-S-SC
This unmanaged 8-port Ethernet switch provides a compact, industrial-grade method to extend wired networks in automation and control environments. Designed for DIN-rail mounting, it combines multiple copper connections with a fibre uplink option to integrate field devices and backbone networks in confined enclosures without requiring configuration.
Features and Benefits:
• Seven copper ports plus one fibre uplink for mixed-media connectivity
• Compliant with IEEE 802.3u/x and IEEE 802.3 for standardised operation
• Unmanaged operation for plug-and-play deployment in unattended sites
• DIN-rail mountable design for quick panel installation
• High port density in a compact form for space-constrained racks
• Compliant with IEEE 802.3u/x and IEEE 802.3 for standardised operation
• Unmanaged operation for plug-and-play deployment in unattended sites
• DIN-rail mountable design for quick panel installation
• High port density in a compact form for space-constrained racks
Applications
• Suitable for connecting PLCs and sensors on factory floors
• Ideal for linking remote I/O to a control room backbone
• Used for aggregating Ethernet devices in substations and cabinets
• Can be used for resilient fibre uplink to central switches
• Ideal for linking remote I/O to a control room backbone
• Used for aggregating Ethernet devices in substations and cabinets
• Can be used for resilient fibre uplink to central switches
How is the device intended to be installed in control cabinets?
It is designed for DIN-rail mounting to enable fast attachment to standard rails inside cabinets.
What physical media does it support for uplink and edge connections?
The unit provides seven RJ-45 copper ports for edge devices and an SC-type fibre connector for uplink use.
Does the switch require configuration before operation?
No configuration is necessary, it functions as an unmanaged plug-and-play network switch.
What form factor makes it suitable for compact enclosures?
The switch has a narrow chassis width of 50mm and a low profile suited to dense installations.
Which standards ensure interoperability with existing network equipment?
It adheres to IEEE 802.3u/x and IEEE 802.3 standards for compatibility with common Ethernet systems.
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Store and Forward Switch Ethernet Switch
