MOXA Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

$1,497.36

(exc. GST)

$1,647.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,497.36

*price indicative

RS Stock No.:
255-1826
Mfr. Part No.:
EDS-208A-S-SC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Number of RJ-45 Ports

7

Height

114mm

Depth

70mm

Standards/Approvals

IEEE 802.3u/x, IEEE 802.3

Width

50mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW

MOXA Ethernet Switch, 8 Ports, Unmanaged Switch Type - EDS-208A-S-SC-T


This Ethernet switch is a compact unmanaged device designed to extend wired networks in industrial settings. It provides multiple copper ports plus a fibre uplink option for environments requiring a mix of RJ45 connectivity and optical link distances. The unit operates as a straightforward plug-and-play component for network segmentation and device interconnection within automation and control installations.

Features and Benefits:


• Eight-port switching capacity improves device connectivity density
• Seven RJ45 ports deliver straightforward copper Ethernet links
• Single-mode SC fibre uplink enables long-distance optical connection
• Unmanaged operation simplifies deployment with no configuration
• IEEE 802.3u/802.3x support provides standardised Ethernet performance
• No Power over Ethernet reduces heat and power management complexity

Applications


• Suitable for factory-floor device aggregation without configuration
• Ideal for linking remote cabinets via single-mode SC fibre
• Used with PLCs and HMIs requiring mixed copper and fibre ports
• Can be used for office-to-control-room connections over an optical span

What mounting option does it support for panel or rack installations?


It is designed with compact dimensions that suit DIN-rail mounting in control cabinets and other confined enclosures.

How many ports are available for standard copper Ethernet devices?


There are seven RJ45 connectors provided for conventional copper networked equipment.

Does it supply power to connected devices via the Ethernet ports?


No, the unit does not offer Power over Ethernet functionality, so attached devices require separate power sources.

Which Ethernet standards govern frame handling and flow control?


It conforms to IEEE 802.3u and IEEE 802.3x, enabling standard 100 Mbps operation and flow-control mechanisms.

What physical footprint should be allowed when planning installation space?


The switch occupies a compact envelope with a width of 50mm and a height of 114mm for system layout considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy