Siemens Managed 17 Port Network Switch

Subtotal (1 unit)*

$12,502.07

(exc. GST)

$13,752.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,502.07

*price indicative

RS Stock No.:
253-7342
Mfr. Part No.:
6AG12164BS007AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

17

Product Type

Network Switch

Switch Type

Managed

Power Over Ethernet

No

Network Speed

1000Mbps

Number of SFP Ports

4

Number of RJ-45 Ports

16

Height

150mm

Standards/Approvals

RoHS, IEC, EN, CE

Width

140mm

Depth

125mm

COO (Country of Origin):
DE
The Siemens SIPLUS NET SCALANCE XC216-4C based on 6GK5216-4BS00-2AC2 with conformal coating. It has manageable layer 2 IE switch. It has 12 10/100 Mbps RJ45 ports, 4 1000 Mbps combo ports (either 1000 Mbps SFPs or 10/100/1000 Mbps RJ45 ports can be used) and 1x console port.

12x 10/100 Mbps RJ45 ports

4x 1000 Mbps combo ports (either 1000 Mbps SFPs or 10/100/1000 Mbps RJ45 ports can be used), 1x console port

Edundant power supply temperature range -40 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy