Siemens Managed 24 Port Network Switch
- RS Stock No.:
- 251-2160
- Mfr. Part No.:
- 6GK55248GS003AR2
- Brand:
- Siemens
Subtotal (1 unit)*
$11,164.45
(exc. GST)
$12,280.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11,164.45 |
*price indicative
- RS Stock No.:
- 251-2160
- Mfr. Part No.:
- 6GK55248GS003AR2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 24 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 8 | |
| Height | 44mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE | |
| Width | 449mm | |
| Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 24 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 8 | ||
Height 44mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE | ||
Width 449mm | ||
Depth 305mm | ||
- COO (Country of Origin):
- DE
The Siemens network switched has signalling contact for connecting to an error signalling system. Also has redundant power supply.
Grounding screw for external ground connection
High network availability in ring topologies
Reliable data communication
Related links
- Siemens Managed 24 Port Network Switch
- Weidmüller Managed 24 Port Network Switch
- Siemens Managed 24 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
- Trendnet TEG-S25 Network 24 Port Network Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Network Switch
- Weidmüller Unmanaged 24 Port Network Switch
- Trendnet TEG-S25D Gigabit 24 Port Network Switch
