MOXA EDS-G509 Managed 9 Port Ethernet Switch
- RS Stock No.:
- 635-058
- Mfr. Part No.:
- EDS-G509
- Brand:
- MOXA
Subtotal (1 unit)*
$4,083.25
(exc. GST)
$4,491.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,083.25 |
*price indicative
- RS Stock No.:
- 635-058
- Mfr. Part No.:
- EDS-G509
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 9 | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 5 | |
| Model Number | EDS-G509 | |
| Standards/Approvals | DNV, CISPR 32, ABS, Telcordia (Bellcore), NK, LR, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, UL 508, EN 62368-1, EN 50121-4, FCC Part 15B Class A, EN 55032/35, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB | |
| Width | 87.1mm | |
| Height | 135mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 9 | ||
Switch Type Managed | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 5 | ||
Model Number EDS-G509 | ||
Standards/Approvals DNV, CISPR 32, ABS, Telcordia (Bellcore), NK, LR, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, UL 508, EN 62368-1, EN 50121-4, FCC Part 15B Class A, EN 55032/35, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB | ||
Width 87.1mm | ||
Height 135mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe 9-port full Gigabit managed Ethernet switches feature 9 Gigabit Ethernet ports and up to 5 fiber-optic ports, making them ideal for upgrading existing networks to Gigabit speed or building a new full Gigabit backbone. With high-speed data transmission, they provide increased bandwidth for enhanced performance and fast transfer of large volumes of video, voice, and data. Equipped with advanced Ethernet redundancy technologies such as Turbo Ring, Turbo Chain, RSTP, STP, and MSTP, these switches improve system reliability and network availability. Designed for communication-intensive applications like video and process monitoring, shipbuilding, intelligent transportation systems (ITS), and distributed control systems (DCS), it supports scalable and robust network infrastructures.
Enhanced surge protection for serial, LAN, and power
Easy network management by web browser, CLI, Telnet/serial console, windows utility, and ABC-01
Supports MXstudio for easy, visualized industrial network management
Related links
- MOXA EDS-G509-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3SSC-LV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MST-HV Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-LV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MST-LV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-LV Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3SSC-LV Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-HV Managed 9 Port Ethernet Switch
