- RS Stock No.:
- 229-8244
- Mfr. Part No.:
- 6GK5308-2QG10-2AA2
- Brand:
- Siemens
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,525.50
(exc. GST)
$7,178.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,525.50 |
- RS Stock No.:
- 229-8244
- Mfr. Part No.:
- 6GK5308-2QG10-2AA2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens managed IE switch has 8 port and 10 mbps transfer rate. It has 120x124x125 mm dimension.
Protection class IP20
Compact design
Compact design
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
PoE - Power Over Ethernet | No |
Switch Type | Managed |
SFP Ports | 0 |
Model | 6GK5308-2QG10-2AA2 |
Related links
- Siemens Managed 8 Port Ethernet Switch With PoE
- Amphenol Socapex Managed 8 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Red Lion Managed 8 Port Industrial Ethernet Switch
- Siemens Managed Switch 1, 8 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens 8 Port Ethernet Switch
- Siemens Managed 10 Port Ethernet Switch