Amphenol Socapex Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

$18,364.01

(exc. GST)

$20,200.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,364.01

*price indicative

RS Stock No.:
250-0965
Mfr. Part No.:
KIT RES-SCE-8MG
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Managed

Standards/Approvals

No

COO (Country of Origin):
IL
The Amphenol Socapex Ethernet switch kit consists of rugged Ethernet switch with enhanced features, cable assembly for power supply, cable assembly for management port and cable assemblies for LAN ports.

Managed 8 x switched 10/ 100/ 1000 ports

Power connector type SCE2-B-76A06-07SN

„Low profile rugged aluminium extrusion

„Conductively cooled w/ custom internal heat-sinks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy