Phoenix Contact 1106610 Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

$4,363.44

(exc. GST)

$4,799.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,363.44

*price indicative

RS Stock No.:
277-8620
Mfr. Part No.:
1106610
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Managed

Network Speed

1000Mbps

Model Number

1106610

Depth

46mm

Width

60mm

Standards/Approvals

CE, RoHS

Height

226mm

COO (Country of Origin):
DE
The Phoenix Contact Industrial Ethernet Switch is a managed switch with Extended temperature range, PROFINET mode preset and PROFINET status LEDs.

Easy panel mounting

Robust housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy