Phoenix Contact 1106707 Managed 8 Port Ethernet Switch
- RS Stock No.:
- 277-8623
- Mfr. Part No.:
- 1106707
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$802.54
(exc. GST)
$882.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $802.54 |
*price indicative
- RS Stock No.:
- 277-8623
- Mfr. Part No.:
- 1106707
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 1106707 | |
| Height | 105mm | |
| Standards/Approvals | RoHS | |
| Width | 75mm | |
| Depth | 43mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number 1106707 | ||
Height 105mm | ||
Standards/Approvals RoHS | ||
Width 75mm | ||
Depth 43mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Industrial Ethernet Switch is a managed switch with a easy and fast start-up and commissioning with the FL NETWORK MANAGER software. It is suitable for PROFINET and Ethernet/IP networks.
Web-based management
Related links
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact 1106610 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106500 Managed 8 Port Ethernet Switch
- RS PRO Managed 8 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
- Amphenol Socapex Managed 8 Port Ethernet Switch
- MOXA EDS-608 Managed 8 Port Ethernet Switch
