Siemens Managed 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 256-0846
- Mfr. Part No.:
- 6GK54080PA008AP2
- Brand:
- Siemens
Subtotal (1 unit)*
$4,582.53
(exc. GST)
$5,040.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,582.53 |
*price indicative
- RS Stock No.:
- 256-0846
- Mfr. Part No.:
- 6GK54080PA008AP2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Height | 147mm | |
| Standards/Approvals | EN 61000-6, EN 60079-0:2009, EN 60079-15: 2010, CSA C22.2 No. 60950-1-03, UL 508, FM3611, UL 60950-1 | |
| Width | 70mm | |
| Depth | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Height 147mm | ||
Standards/Approvals EN 61000-6, EN 60079-0:2009, EN 60079-15: 2010, CSA C22.2 No. 60950-1-03, UL 508, FM3611, UL 60950-1 | ||
Width 70mm | ||
Depth 125mm | ||
- COO (Country of Origin):
- DE
The Siemens Port Extender for SCALANCE XM-400 managed modular IE switch.
2-pole terminal block
SIMATIC S7-1500 device design
Related links
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- N-Tron Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2SSC-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-HV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-4P-2GT-2GS-LVA Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
