MOXA SDS-G3006 2 7 Port Switch Power Over Ethernet
- RS Stock No.:
- 799-625
- Mfr. Part No.:
- SDS-G3006
- Brand:
- MOXA
N
Subtotal (1 unit)*
$1,042.54
(exc. GST)
$1,146.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,042.54 |
*price indicative
- RS Stock No.:
- 799-625
- Mfr. Part No.:
- SDS-G3006
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 7 | |
| Product Type | Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | 2 | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 6 | |
| Number of SFP Ports | 2 | |
| Model Number | SDS-G3006 | |
| Height | 135mm | |
| Width | 36mm | |
| Depth | 111mm | |
| Standards/Approvals | UL 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 7 | ||
Product Type Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type 2 | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 6 | ||
Number of SFP Ports 2 | ||
Model Number SDS-G3006 | ||
Height 135mm | ||
Width 36mm | ||
Depth 111mm | ||
Standards/Approvals UL 61010-2-201 | ||
- COO (Country of Origin):
- TW
The MOXA Smart Ethernet switch provides seamless network integration for automation professionals, supporting multiple industrial protocols for enhanced visibility and control.
Supports 4 IEEE 802.3af/at PoE+ ports for flexible power delivery
Compact design allows installation in tight spaces
Web-based multi-language GUI simplifies configuration
Compatible with EtherNet/IP, PROFINET, and Modbus TCP protocols
Related links
- MOXA SDS-3006-4PoE-2GTXSFP 2 7 Port Switch Power Over Ethernet
- MOXA SDS-3006-4PoE-2GTXSFP 2 9 Port Switch Power Over Ethernet
- MOXA SDS-3006-4PoE-2GTXSFP 2 11 Port Switch Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP Managed 6 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP-T Managed 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- Weidmüller Managed 7 Port Network Switch
