MOXA Unmanaged 16 Port Ethernet Smart Managed Switch

Subtotal (1 unit)*

$2,730.31

(exc. GST)

$3,003.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,730.31

*price indicative

RS Stock No.:
255-3451
Distrelec Article No.:
302-36-728
Mfr. Part No.:
SDS-3016-2GTX-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

16

Product Type

Ethernet Smart Managed Switch

Number of USB Ports

1

Power Over Ethernet

No

Switch Type

Unmanaged

Number of SFP Ports

2

Number of RJ-45 Ports

14

Desktop/Rack Mount

Rack

Height

111mm

Depth

36mm

Width

135mm

Standards/Approvals

IEEE 802.3x, IEEE 802.3z, IEEE 802.3ab, IEEE 802.3u, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.3

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Europe industrial 14+2G-port Gigabit smart Ethernet switch supports MRP client redundancy based on IEC 62439-2 to ensure high network availability. Ethernet/IP, PROFINET, and Modbus TCP industrial protocols supported for easy integration and monitoring in automation HMI/SCADA systems. It has IP port binding to ensure critical devices can be replaced quickly without reassigning the IP Address.

Compact and flexible housing design to fit into confined spaces

Web-based GUI for easy device configuration and management

Port diagnostics with statistics to detect and prevent issues

Multi-language web GUI, English, traditional Chinese, simplified Chinese, Japanese, German, and French

Supports RSTP/STP for network redundancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy