Advantech ADAM-6520-BE Managed 28 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$10,416.14

(exc. GST)

$11,457.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,416.14

*price indicative

RS Stock No.:
795-038
Mfr. Part No.:
EKI-9528
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Number of Ports

28

Product Type

Ethernet Switch

Switch Type

Managed

Power Over Ethernet

Yes

Network Speed

1000Mbps

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Model Number

ADAM-6520-BE

Standards/Approvals

IEC 61373

Depth

105mm

Width

300mm

COO (Country of Origin):
TW
The Advantech Managed ethernet switch provides reliable connectivity and management for industrial applications demanding rigorous performance standards.

Ruggedised design with IP54 certification ensures durability in challenging conditions

24 PoE ports deliver power to multiple devices like IP cameras and wireless access points

Wide operating voltage range accommodates diverse installation requirements

Leverages Advanced IXM technology for simplified maintenance and quick configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy