Schneider Electric Network 8 Port Network Switch
- RS Stock No.:
- 781-867
- Mfr. Part No.:
- TCSESB083F2CU0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,701.39
(exc. GST)
$1,871.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,701.39 |
*price indicative
- RS Stock No.:
- 781-867
- Mfr. Part No.:
- TCSESB083F2CU0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Network | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 131mm | |
| Depth | 111mm | |
| Standards/Approvals | UL | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Network | ||
Desktop/Rack Mount DIN Rail | ||
Height 131mm | ||
Depth 111mm | ||
Standards/Approvals UL | ||
Width 74mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Network switch modicon networking Basic managed offers reliable connectivity for industrial automation systems. it provides six copper ports and two Fibre optic multimode ports, ensuring flexible integration across diverse network environments. Compact and efficient, it supports managed functions to enhance communication, monitoring, and control, making it Ideal for robust industrial networking applications.
Supports managed networking functions for control and monitoring
Provides Compact design suitable for industrial environments
Ensures reliable data transmission across automation systems
Delivers flexible integration with modicon networking solutions
Enables enhanced communication for industrial applications
Related links
- Phoenix Contact EP7428R Network 8 Port Network Switch Power Over Ethernet
- TP-Link LS108GP Network 8 Port Network Switch Power Over Ethernet
- Planet IFGS-1022TF Network 8 Port Network Switch
- Planet IFGS-1022HPT Network 8 Port Network Switch Power Over Ethernet
- Trendnet 8 Port Network Switch
- Schneider Electric Network 4 Port Network Switch
- Weidmüller Unmanaged 8 Port Network Switch
- Teltonika TSW212 8 Port Network Switch Power Over Ethernet
