Teltonika TSW212 8 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$246.98

(exc. GST)

$271.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.98

*price indicative

RS Stock No.:
597-689
Mfr. Part No.:
TSW212
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Network Switch

Number of Ports

8

Power Over Ethernet

Yes

Model Number

TSW212

Standards/Approvals

EN IEC 62368-1:2020+A11:2020IEC 60068-2-6:2007 Environmental testing - Part 2-6IEC 60068-2-27:2008 Environmental testing - Part 2-27IEC 60068-2-31:2008 Environmental testing - Part 2-31

Width

132mm

Height

44.2mm

Depth

122mm

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy