Trendnet Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

$709.33

(exc. GST)

$780.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$709.33

*price indicative

RS Stock No.:
561-799
Distrelec Article No.:
302-99-600
Mfr. Part No.:
TEG-S708
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Ethernet Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Height

43mm

Depth

184mm

Width

230mm

Standards/Approvals

CE/FCC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy