Phoenix Contact EP7428R Network 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 519-385
- Mfr. Part No.:
- 1539668
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$10,012.89
(exc. GST)
$11,014.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,012.89 |
*price indicative
- RS Stock No.:
- 519-385
- Mfr. Part No.:
- 1539668
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Network | |
| Model Number | EP7428R | |
| Desktop/Rack Mount | Rack | |
| Width | 486.2mm | |
| Standards/Approvals | EN 61000-6-2: 2005, IEC 61850-3, IEEE 1613, CE- | |
| Depth | 446.7mm | |
| Height | 44.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Network | ||
Model Number EP7428R | ||
Desktop/Rack Mount Rack | ||
Width 486.2mm | ||
Standards/Approvals EN 61000-6-2: 2005, IEC 61850-3, IEEE 1613, CE- | ||
Depth 446.7mm | ||
Height 44.4mm | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Industrial Ethernet switch designed for demanding environments, delivering exceptional performance and reliability. Developed in compliance with IEC 61850 3 standards, this device seamlessly integrates into your network infrastructure, ensuring robust data transmission across various industrial applications. Its intelligent design boasts 28 ports, enabling extensive connectivity options, whilst maintaining network efficiency with support for PoE standards. With a focus on durability, the switch operates efficiently under extreme temperatures and environmental conditions, making it the ideal choice for industries requiring high performance and resilience.
Supports IEEE 802.3af 802.3at and 802.3bt for versatile power delivery
Conforms to CE standards which ensuring compliance with international regulations
Robust design suitable for rack mounting with included brackets
Offers automatic negotiation and auto crossing for simplified connection
Optimised for industrial applications with high vibration resistance
Incorporates a MAC address table with a capacity of 16k for effective network management
Related links
- TP-Link LS108GP Network 8 Port Network Switch Power Over Ethernet
- Planet IFGS-1022HPT Network 8 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Teltonika TSW212 8 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG380 Network 8 Port Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- MOXA EDS-G4008-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- Weidmüller Managed 8 Port Network Switch Power Over Ethernet
