Advantech Managed 6 Port Ethernet Switch
- RS Stock No.:
- 718-864
- Mfr. Part No.:
- EKI-7706E-2F-AE
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$843.87
(exc. GST)
$928.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.87 |
*price indicative
- RS Stock No.:
- 718-864
- Mfr. Part No.:
- EKI-7706E-2F-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Managed | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 4 | |
| Depth | 84mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Width | 43mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Managed | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 4 | ||
Depth 84mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Width 43mm | ||
Height 120mm | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet switch designed for industrial applications, supporting 4 Fast Ethernet ports and 2 SFP ports for versatile connectivity and reliable network management.
Redundant dual power input ensures continual operation during power failures
X-Ring Pro technology provides ultra-fast recovery times of less than 20 milliseconds
Comprehensive security package includes 802.1X, RADIUS, and TACACS+ authentication
Robust management options via SNMP, web, and Telnet facilitate easy network control
Related links
- Advantech Managed 6 Port Ethernet Switch
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed Switch 28 Port Managed Switch
- Advantech Managed Switch 32 Port Managed Switch
- Advantech EKI:5626CI:MB:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- Advantech EKI:5626CI:EI:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
