Advantech Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

$354.29

(exc. GST)

$389.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.29

*price indicative

RS Stock No.:
718-850
Mfr. Part No.:
EKI-2725I-CE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Network Speed

1000Mbps

Number of RJ-45 Ports

5

Desktop/Rack Mount

DIN Rail

Standards/Approvals

IEC 60068-2-6

Depth

95mm

Height

140mm

Width

30mm

COO (Country of Origin):
CN
The Advantech 5-Port Gigabit Unmanaged Ethernet Switch provides robust connectivity for industrial applications, featuring a Durable design and Advanced power management for reliable performance in challenging environments.

5 x Gigabit Ethernet ports support auto MDI/MDI-X for flexible network configurations

Operating temperature range from -40 to 75°C ensures reliability in extreme conditions

Redundant 12 ∼ 48 V power input and P-Fail relay enhance system uptime

Compact metal housing with IP30 rating protects against dust and debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy