Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 715-476
- Mfr. Part No.:
- EKI-2706E-1GFPI-BE
- Brand:
- Advantech
Subtotal (1 unit)*
$428.49
(exc. GST)
$471.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.49 |
*price indicative
- RS Stock No.:
- 715-476
- Mfr. Part No.:
- EKI-2706E-1GFPI-BE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 6 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 5 | |
| Height | 140mm | |
| Width | 30mm | |
| Standards/Approvals | UL | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 6 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 1Gbps | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 5 | ||
Height 140mm | ||
Width 30mm | ||
Standards/Approvals UL | ||
Depth 95mm | ||
- COO (Country of Origin):
- CN
The Advantech unmanaged industrial switch provides reliable networking with four Fast Ethernet ports, Ideal for seamless connectivity in diverse applications requiring robust performance.
Supports 10/100 Mbps auto-negotiation for optimal transmission speed
Compact metal housing rated at IP30 protects against dusty environments
Offers redundant 24 to 48 VDC power input with additional protection features
Includes relay output for event alarms to notify administrators during power failures
Related links
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 6 Port Unmanaged Ethernet Switch Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 6 Port Ethernet Switch
