Advantech Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

$239.39

(exc. GST)

$263.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.39

*price indicative

RS Stock No.:
718-829
Mfr. Part No.:
EKI-2528I-BE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Network Speed

100Mbps

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

8

Standards/Approvals

IEC 60068-2-6

Height

140mm

Depth

95mm

Width

30mm

COO (Country of Origin):
CN
The Advantech 8-port unmanaged industrial Ethernet switch designed to provide seamless connectivity in challenging environments, ensuring reliable network performance and efficient data transmission for industrial applications.

Supports redundant 12 to 48 V power input and features a P-Fail relay for enhanced reliability

Compact size with DIN-rail or wall mounting options, housed in a robust IP30 rated metal Shell

Operating temperature ranges from -40 to 75 °C, suitable for diverse industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy