Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 715-484
- Mfr. Part No.:
- EKI-5728
- Brand:
- Advantech
Subtotal (1 unit)*
$587.49
(exc. GST)
$646.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.49 |
*price indicative
- RS Stock No.:
- 715-484
- Mfr. Part No.:
- EKI-5728
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EKI:5728 | |
| Height | 120mm | |
| Depth | 84mm | |
| Standards/Approvals | FCC | |
| Width | 43mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number EKI:5728 | ||
Height 120mm | ||
Depth 84mm | ||
Standards/Approvals FCC | ||
Width 43mm | ||
- COO (Country of Origin):
- CN
The Advantech ProView Series 8-port Switch bridges the gap between unmanaged and managed networking by offering essential monitoring for SCADA systems. Housed in a rugged IP30-rated metal enclosure, it ensures reliable connectivity in demanding industrial environments.
Eight RJ45 Full Gigabit ports
Modbus/TCP and SNMP for real-time status
Wide operating temperature from -40 to 75°C
C1D2 and ATEX certified for hazardous zones
Related links
- Advantech EKI-2728 Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
- Advantech EKI:2428 Unmanaged 28 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech EKI:5626CI:MB:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
