Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch

Subtotal (1 unit)*

$774.48

(exc. GST)

$851.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$774.48

*price indicative

RS Stock No.:
715-603
Mfr. Part No.:
EKI-2728M-BE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Unmanaged Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged Ethernet Switch

Number of RJ-45 Ports

6

Standards/Approvals

FCC Class A

Height

152mm

Depth

105mm

Width

59.6mm

COO (Country of Origin):
CN
The Advantech cost-effective unmanaged industrial Ethernet switch designed to support 6G+2G Multi-Mode SC Fibre connectivity, enabling seamless network integration in demanding environments.

Allows flexible mounting options including DIN-rail and wall mount

Supports Jumbo Frames up to 9216 bytes for increased data throughput

Compliant with RoHS 2011/65/EU for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy