Advantech EKI-2528 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 715-535
- Mfr. Part No.:
- EKI-2528
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$341.73
(exc. GST)
$375.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.73 |
*price indicative
- RS Stock No.:
- 715-535
- Mfr. Part No.:
- EKI-2528
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EKI-2528 | |
| Desktop/Rack Mount | Rack | |
| Depth | 95mm | |
| Width | 30mm | |
| Height | 140mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number EKI-2528 | ||
Desktop/Rack Mount Rack | ||
Depth 95mm | ||
Width 30mm | ||
Height 140mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Industrial Ethernet Switch is a reliable and Compact solution for industrial networking needs. With 8 Fast Ethernet ports and a wide operating temperature range, this switch offers seamless connectivity in harsh environments.
8-port Fast Ethernet switch with Auto MDI/MDI-X for easy installation
Supports 10/100 Mbps Auto-Negotiation for flexible network speeds
Broadcast Storm protection ensures network stability
Compact size with DIN-rail/Wall mount and IP30 metal mechanism for versatile installation options
Redundant 12 ∼ 48 V power input and P-Fail relay for enhanced reliability
LED indicators for easy monitoring of link status, transmission speed, and collisions
Relay output for event alarm notification in case of power failure
Related links
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- Planet WGS-810 Unmanaged 8 Port Industrial Ethernet Switch
- Molex 1120361001 Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
- Advantech EKI-7720G Managed 20 Port Industrial Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 5 Port Industrial Ethernet Switch
