Advantech EKI-7720G Managed 20 Port Industrial Ethernet Switch
- RS Stock No.:
- 657-033
- Mfr. Part No.:
- EKI-7720G
- Brand:
- Advantech
Subtotal (1 unit)*
$2,633.18
(exc. GST)
$2,896.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,633.18 |
*price indicative
- RS Stock No.:
- 657-033
- Mfr. Part No.:
- EKI-7720G
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 20 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | EKI-7720G | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Width | 74mm | |
| Standards/Approvals | CE, EN 61000 series, FCC Class A, IEC 60068, RoHS, UL 60950 | |
| Depth | 105mm | |
| Height | 152mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 20 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number EKI-7720G | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Width 74mm | ||
Standards/Approvals CE, EN 61000 series, FCC Class A, IEC 60068, RoHS, UL 60950 | ||
Depth 105mm | ||
Height 152mm | ||
- COO (Country of Origin):
- CN
The Advantech Rugged 20 port managed Ethernet switch designed for industrial networking in harsh environments. It features 16 Gigabit Ethernet ports and 4 SFP fibber ports, offering high-speed connectivity and flexible fibber expansion. With advanced redundancy protocols like X-Ring Pro and support for wide operating temperatures (-40 to 75 °C), it ensures stable and reliable network performance.
EN50121 4 certified for railway trackside deployment
DIN rail and wall mountable with IP30 rated metal enclosure
Related links
- Advantech EKI:7720 Managed 20 Port Ethernet Switch
- Advantech EKI-2528 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Managed 16 Port Industrial Ethernet Switch
- Molex IP20 Managed Ethernet Switch Managed 8 Port Industrial Ethernet Switch
- N-Tron Managed 10 Port Industrial Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Industrial Ethernet Switch
- Advantech ADAM-6520 Unmanaged 5 Port Industrial Ethernet Switch
