Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 715-491
- Mfr. Part No.:
- EKI-2525MI-BE
- Brand:
- Advantech
Subtotal (1 unit)*
$342.51
(exc. GST)
$376.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.51 |
*price indicative
- RS Stock No.:
- 715-491
- Mfr. Part No.:
- EKI-2525MI-BE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Number of RJ-45 Ports | 4 | |
| Standards/Approvals | UL 60950-1 | |
| Height | 140mm | |
| Depth | 95mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged Ethernet Switch | ||
Number of RJ-45 Ports 4 | ||
Standards/Approvals UL 60950-1 | ||
Height 140mm | ||
Depth 95mm | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
The Advantech Unmanaged Ethernet Switch facilitates reliable data bridging across harsh industrial landscapes. This versatile device extends your network reach via multi-mode fiber, ensuring stable communication over distances up to 2 km.
One 100 Mbps multi-mode SC Fiber port
Wide operating temperature from -40 to 75°C
Redundant 12 to 48 VDC power input
Robust IP30 rated metal housing
Related links
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 18 Port Ethernet Switch
- Advantech Unmanaged 5 Port Industrial Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
