Trendnet TEG-S7102 Unmanaged 10 Port Ethernet Switch
- RS Stock No.:
- 649-664
- Mfr. Part No.:
- TEG-S7102
- Brand:
- Trendnet
Subtotal (1 unit)*
$890.02
(exc. GST)
$979.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $890.02 |
*price indicative
- RS Stock No.:
- 649-664
- Mfr. Part No.:
- TEG-S7102
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Gbps | |
| Number of SFP Ports | 2 | |
| Model Number | TEG-S7102 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Height | 44mm | |
| Depth | 230mm | |
| Standards/Approvals | IEEE 802.3an, LVD, FCC, IEEE 802.3ae, CE, IEEE 802.3ab, IEEE 802.3bz, IEEE 802.1X, IEEE 802.3az, ETL | |
| Width | 330mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Gbps | ||
Number of SFP Ports 2 | ||
Model Number TEG-S7102 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Height 44mm | ||
Depth 230mm | ||
Standards/Approvals IEEE 802.3an, LVD, FCC, IEEE 802.3ae, CE, IEEE 802.3ab, IEEE 802.3bz, IEEE 802.1X, IEEE 802.3az, ETL | ||
Width 330mm | ||
- COO (Country of Origin):
- TW
The Trendnet 10-Port 10G Unmanaged Switch is designed to elevate your network performance with seamless connectivity and unparalleled speed. This robust switch offers eight 10G RJ-45 ports and two dedicated SFP+ ports, enabling businesses to expand their network without compromising on efficiency. The smart fan design ensures minimal noise while optimising energy usage. Ideal for small to medium-sized businesses, this switch delivers impressive switching capacity and is compliant with the latest networking standards, guaranteeing exceptional performance and reliability. Its sleek rackmount design allows for easy installation, making it an indispensable tool for modern network professionals.
Equipped with both 10GBASE-T RJ-45 and SFP+ ports for flexible connectivity
Smart fan design optimises power efficiency and reduces noise levels
Designed for easy installation without the need for complex configuration
Sturdy metal housing ensures durability in various environments
Jumbo frame support enhances performance by allowing larger packet sizes
LED indicators provide clear visibility of port status
Lifetime warranty assures long-term reliability and peace of mind
Compact dimensions facilitate convenient rackmount installation
Related links
- MOXA Unmanaged 10 Port Ethernet Switch
- HARTING Unmanaged 10 Port Ethernet Switch
- Trendnet TEG-S3160 Unmanaged 16 Port Switch
- Trendnet TEG-S762 Unmanaged 6 Port Switch
- N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Network Switch
- Trendnet TEG-S24g Network 24 Port Switch
- Trendnet TEG-S350 Unmanaged 5 Port Network Switch
