N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-499
- Mfr. Part No.:
- NT-110-FX2-ST40
- Brand:
- N-Tron
This image is representative of the product range
Subtotal (1 unit)*
$2,597.28
(exc. GST)
$2,857.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,597.28 |
*price indicative
- RS Stock No.:
- 734-499
- Mfr. Part No.:
- NT-110-FX2-ST40
- Brand:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 10 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-110-FX2-SC00 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | UKCA | |
| Depth | 145.7mm | |
| Height | 57.1mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 10 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-110-FX2-SC00 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals UKCA | ||
Depth 145.7mm | ||
Height 57.1mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Industrial Ethernet switch is designed to meet the demands of mission-critical industrial environments, offering a reliable solution for data acquisition, Ethernet I/O, and process control applications.
Full wire speed communications support efficient data transfer
Low profile design enables seamless integration into Compact spaces
Extensive ESD and surge protection safeguards against electrical disturbances
Related links
- N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
- N-Tron Managed 10 Port Industrial Ethernet Switch
- N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron Managed 8 Port Industrial Ethernet Switch
- N-Tron Managed 18 Port Industrial Ethernet Switch
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
