Trendnet TI-RG262i Smart 26 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 649-604
- Mfr. Part No.:
- TI-RG262i
- Brand:
- Trendnet
Subtotal (1 unit)*
$1,222.64
(exc. GST)
$1,344.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,222.64 |
*price indicative
- RS Stock No.:
- 649-604
- Mfr. Part No.:
- TI-RG262i
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 26 | |
| Product Type | Gigabit Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | TI-RG262i | |
| Number of RJ-45 Ports | 24 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Height | 44mm | |
| Standards/Approvals | Vibration (IEC 60068-2-6), Shock (IEC 60068-2-27), IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3ab, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D, IEEE 802.1ax, IEEE 802.1ab, Freefall (IEC 60068-2-32), FCC, CE | |
| Depth | 284mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 26 | ||
Product Type Gigabit Switch | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number TI-RG262i | ||
Number of RJ-45 Ports 24 | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Height 44mm | ||
Standards/Approvals Vibration (IEC 60068-2-6), Shock (IEC 60068-2-27), IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3ab, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D, IEEE 802.1ax, IEEE 802.1ab, Freefall (IEC 60068-2-32), FCC, CE | ||
Depth 284mm | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
The Trendnet rackmount switch is designed to meet the rigorous demands of SMB networks. This advanced Layer 2 switch offers robust enhancements for traffic management and control, ensuring seamless connectivity with its 24 Gigabit Ethernet ports and 2 SFP ports for fibre connections. Encased in a durable IP30-rated metal housing, it operates efficiently within extreme temperature ranges, making it ideal for a variety of environments. With fanless design, it promotes silent operation and reduced energy consumption. The intelligent web-based management interface simplifies configuration, while advanced features such as VLAN and QoS ensure optimal performance for data-intensive applications.
Supports advanced management protocols for comprehensive control
Equipped with a flexible port design for dynamic network requirements
Provides traffic prioritisation for critical data flows
Delivers reliable performance with low power consumption
Features a sturdy metal construction for enhanced durability
Facilitates simplified monitoring through SNMP support
Includes advanced access control measures for improved security
Offers a wide operational temperature range for diverse deployment scenarios
Designed to withstand shock and vibration for industrial robustness
Provides ample room for scalability with multiple VLAN configurations
Related links
- Trendnet TI-RP262 Network 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G102 Network 10 Port Gigabit Switch
- Trendnet TI-PGLC50 Network 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TEG-30262 (UK) 28-port Gigabit Switch 26 Port Network Switch Power Over Ethernet
- Trendnet TPE-1021WS Managed, Smart 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-TG262ES Smart, Managed 26 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG82G Network 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-TG182F Network 18 Port Gigabit Switch Power Over Ethernet
