Weidmüller Managed 2 Port Network Switch

Subtotal (1 unit)*

$408.79

(exc. GST)

$449.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 December 2026
  • Plus 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$408.79

*price indicative

RS Stock No.:
287-4782
Distrelec Article No.:
303-80-854
Mfr. Part No.:
2682600000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Network Switch

Number of Ports

2

Power Over Ethernet

No

Switch Type

Managed

Network Speed

100Mbps

Number of RJ-45 Ports

2

Height

110mm

Standards/Approvals

FCC Part 15 Subpart B Class A, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, EN 55024, EN 55032

Width

26.1mm

Depth

75.2mm

Number of RS-485 Ports

1

RoHS Status: Exempt

The Weidmuller Serial/Ethernet converter and Modbus TCP/RTU gateway is designed for harsh industrial environments with a wide operating temperature range of -40°C to 70°C.

Operating temperature -40 to 70 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy