MOXA XM-4000-16GSFP Managed 16 Port PoE Injector
- RS Stock No.:
- 634-979
- Mfr. Part No.:
- XM-4000-16GSFP
- Brand:
- MOXA
Subtotal (1 unit)*
$6,294.20
(exc. GST)
$6,923.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,294.20 |
*price indicative
- RS Stock No.:
- 634-979
- Mfr. Part No.:
- XM-4000-16GSFP
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 16 | |
| Product Type | PoE Injector | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 16 | |
| Model Number | XM-4000-16GSFP | |
| Standards/Approvals | GB, Telcordia (Bellcore) | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 16 | ||
Product Type PoE Injector | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 16 | ||
Model Number XM-4000-16GSFP | ||
Standards/Approvals GB, Telcordia (Bellcore) | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit Ethernet module offer high-density fibre connectivity with 16 1000BaseSFP ports. Its hot-swappable architecture enables seamless maintenance and scalability in mission-critical networks. It ensures long-term reliability in industrial environments. Ideal for power, transportation, and surveillance systems.
Telcordia and GB compliant
5 years warranty
Related links
- MOXA XM-4000-16GTX Managed 16 Port PoE Injector
- MOXA XM-4000-16QGTX Managed 16 Port PoE Injector
- MOXA XM-4000-16QGSFP Managed 16 Port PoE Injector
- MOXA PT-G7828 Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-HV-T Managed 28 Port PoE Injector
- MOXA PT-G7728 Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-2HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-2LV-T Managed 28 Port PoE Injector
