MOXA RKS-G4028-PoE-4GS-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 634-914
- Mfr. Part No.:
- RKS-G4028-PoE-4GS-2LV-T
- Brand:
- MOXA
Subtotal (1 unit)*
$15,575.37
(exc. GST)
$17,132.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 June 2027
Units | Per unit |
|---|---|
| 1 + | $15,575.37 |
*price indicative
- RS Stock No.:
- 634-914
- Mfr. Part No.:
- RKS-G4028-PoE-4GS-2LV-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 28 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 4 | |
| Model Number | RKS-G4028-PoE-4GS-2LV-T | |
| Height | 44mm | |
| Depth | 300mm | |
| Standards/Approvals | IEC 60068-2-27/6/32, EN 50121-4, UL 62368-1, NEMA TS2, IEEE 802.1D-2004, IEEE 802.1q, IEEE 1613, CISPR 32, IEC 61850-3, IEEE 802.3, EN 61000-6-2/-6-4, FCC Part 15B Class A, EN IEC 62368-1, IEC 60950-1, IEC 62443-4-2, EN 55032/35, Telcordia (Bellcore), IEC 61000-4-2/3/4/5/6/8/11, UL 61010, GB | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 28 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 4 | ||
Model Number RKS-G4028-PoE-4GS-2LV-T | ||
Height 44mm | ||
Depth 300mm | ||
Standards/Approvals IEC 60068-2-27/6/32, EN 50121-4, UL 62368-1, NEMA TS2, IEEE 802.1D-2004, IEEE 802.1q, IEEE 1613, CISPR 32, IEC 61850-3, IEEE 802.3, EN 61000-6-2/-6-4, FCC Part 15B Class A, EN IEC 62368-1, IEC 60950-1, IEC 62443-4-2, EN 55032/35, Telcordia (Bellcore), IEC 61000-4-2/3/4/5/6/8/11, UL 61010, GB | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA RKS-G4028-4GS-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-PoE-4GS-HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-2HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-LV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-4GT-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
