MOXA PT-G7728 Managed 28 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 634-898
- Mfr. Part No.:
- PT-G7728
- Brand:
- MOXA
Subtotal (1 unit)*
$8,313.07
(exc. GST)
$9,144.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,313.07 |
*price indicative
- RS Stock No.:
- 634-898
- Mfr. Part No.:
- PT-G7728
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | PoE Injector | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 2 | |
| Model Number | PT-G7728 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 26 | |
| Height | 44mm | |
| Depth | 280mm | |
| Width | 443mm | |
| Standards/Approvals | FCC Part 15B Class A, IEC 62368-1, UL 62368-1, EN 55032/35, IEC 61850-3 Edition 2 Class 2, CISPR 32, GB, EN 50121-4, Telcordia (Bellcore), IEEE 802.3, IEC 61000-4-2/3/4/5/6/8 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type PoE Injector | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 2 | ||
Model Number PT-G7728 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 26 | ||
Height 44mm | ||
Depth 280mm | ||
Width 443mm | ||
Standards/Approvals FCC Part 15B Class A, IEC 62368-1, UL 62368-1, EN 55032/35, IEC 61850-3 Edition 2 Class 2, CISPR 32, GB, EN 50121-4, Telcordia (Bellcore), IEEE 802.3, IEC 61000-4-2/3/4/5/6/8 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Modular Layer 2 managed Ethernet switch built for industrial applications requiring high availability and flexible deployment. It supports up to 28 Gigabit ports, including 4 fixed ports and 6 slots for interface modules, making it ideal for substations, transportation, and process automation networks. With compliance to IEC 61850-3 Edition 2 Class 2, it ensures reliable operation in environments with high EMI, shock, and vibration.
Hot swappable interface and power modules
IEEE 1588 hardware time stamp supported
GOOSE Check for easy troubleshooting
Related links
- MOXA PT-G7828 Managed 28 Port PoE Injector
- MOXA PT-7528-24TX-WV Managed 28 Port PoE Injector
- MOXA PT-7528-8MST-16TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-8MST-16TX-4GSFP-WV Managed 28 Port PoE Injector
- MOXA PT-7528-24TX-WV-WV Managed 28 Port PoE Injector
- MOXA PT-7528-8MSC-16TX-4GSFP-WV Managed 28 Port PoE Injector
- MOXA PT-7528-24TX-WV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-8MST-16TX-4GSFP-HV Managed 28 Port PoE Injector
