MOXA TN-5308A-WV-T Unmanaged 8 Port PoE Injector Power Over Ethernet

Subtotal (1 unit)*

$2,022.15

(exc. GST)

$2,224.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,022.15

*price indicative

RS Stock No.:
634-938
Mfr. Part No.:
TN-5308A-WV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

PoE Injector

Number of Ports

8

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

100Mbps

Model Number

TN-5308A-WV-T

Standards/Approvals

EN 62368-1, IEC 60068-2-30, CRoHS, IEC 60068-2-78, IEC 61373, IEC 60571, WEEE, IEC 60068-2-2, ISTA 1A, IEC 60068-2-14, IEEE 802.3x, IEC 60068-2-64, FCC, RoHS, IEC 62368-1, EN 50155, IEC 60068-2-27, EN 45545-2, IEEE 802.3, CISPR 32, IEEE 802.3af/at (PoE), EN 50121-4, IEC 60068-2-1, UL 62368-1, IEEE 802.3u

Width

62.4mm

Height

190.4mm

Depth

37.5mm

COO (Country of Origin):
TW
The Moxa Europe Rugged unmanaged Ethernet switch built for railway and industrial applications requiring secure and vibration-resistant connections. It features 8 M12 Fast Ethernet ports and supports wide voltage input for flexible power integration. Certified to EN 50155 standards, it withstands harsh environmental conditions.

Rugged die cast design for use in harsh environments

Isolated power input

IP54 protection

Metal housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy