MOXA TN-5305A-WV-T Unmanaged 5 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 634-936
- Mfr. Part No.:
- TN-5305A-WV-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,011.23
(exc. GST)
$1,112.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,011.23 |
*price indicative
- RS Stock No.:
- 634-936
- Mfr. Part No.:
- TN-5305A-WV-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | TN-5305A-WV-T | |
| Depth | 37.5mm | |
| Height | 125.4mm | |
| Width | 62.4mm | |
| Standards/Approvals | EN 50155, EN 50121-4, IEC 60571, EN 45545-2, IEC 62368-1, UL 62368-1, EN 62368-1, RoHS, CRoHS, WEEE, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, IEEE 802.3af/at | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number TN-5305A-WV-T | ||
Depth 37.5mm | ||
Height 125.4mm | ||
Width 62.4mm | ||
Standards/Approvals EN 50155, EN 50121-4, IEC 60571, EN 45545-2, IEC 62368-1, UL 62368-1, EN 62368-1, RoHS, CRoHS, WEEE, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, IEEE 802.3af/at | ||
- COO (Country of Origin):
- TW
The Moxa Europe Rugged unmanaged Ethernet switch built for railway and industrial applications requiring secure and vibration-resistant connections. It features 5 M12 Fast Ethernet ports and supports wide voltage input for flexible power integration. Certified to EN 50155 standards, it withstands harsh environmental conditions.
Rugged die cast design for use in harsh environments
Isolated power input
IP54 protection
Metal housing
- RS Stock No. 0634935
- Mfr. Part No. TN-5305A-WV-CT-T
Each
$1,109.73
- RS Stock No. 0634937
- Mfr. Part No. TN-5308A-WV-CT-T
Each
$2,247.91
- RS Stock No. 0633455
- Mfr. Part No. MDS-G4012-4XGS-T
Each
$13,903.18
- RS Stock No. 0634938
- Mfr. Part No. TN-5308A-WV-T
Each
$2,022.15
Related links
- MOXA TN-5305A-WV-CT-T Unmanaged 5 Port PoE Injector
- MOXA TN-5308A-WV-T Unmanaged 8 Port PoE Injector
- MOXA TN-5308A-WV-CT-T Unmanaged 8 Port PoE Injector
- MOXA PT-7528-24TX-WV-WV Managed 28 Port PoE Injector
- MOXA PT-7528-8MST-16TX-4GSFP-WV-WV Managed 28 Port PoE Injector
- MOXA PT-7528-8MSC-16TX-4GSFP-WV-WV Managed 28 Port PoE Injector
- MOXA PT-7528-8SSC-16TX-4GSFP-WV-WV Managed 28 Port PoE Injector
- MOXA PT-7528-24TX-WV Managed 28 Port PoE Injector












