MOXA RM-G4000-8SFP Network 8 Port PoE Injector
- RS Stock No.:
- 634-932
- Mfr. Part No.:
- RM-G4000-8SFP
- Brand:
- MOXA
Subtotal (1 unit)*
$1,705.56
(exc. GST)
$1,876.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,705.56 |
*price indicative
- RS Stock No.:
- 634-932
- Mfr. Part No.:
- RM-G4000-8SFP
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | PoE Injector | |
| Switch Type | Network | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 8 | |
| Model Number | RM-G4000-8SFP | |
| Standards/Approvals | GB, Telcordia (Bellcore), IEEE 1613, IEC 61850-3 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type PoE Injector | ||
Switch Type Network | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 8 | ||
Model Number RM-G4000-8SFP | ||
Standards/Approvals GB, Telcordia (Bellcore), IEEE 1613, IEC 61850-3 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Fast Ethernet module designed for the RKS-G4000 Series rackmount switches, offering industrial-grade PoE functionality for powering network devices. With 8 100Base SFP Slots, it supports high-speed data transmission and power delivery in rugged environments. Its smart PoE management and surge protection make it ideal for automation, surveillance, and transportation systems.
Compliant with Telcordia and GB standards
CE compliant
IEC 61850 3 and IEEE 1613 compliant
5 years warranty
Related links
- MOXA RM-G4000-8PoE Network 8 Port PoE Injector
- MOXA RM-G4000-8GSFP Network 8 Port PoE Injector
- MOXA RM-G4000-8GPoE Network 8 Port PoE Injector
- MOXA RM-G4000-8TX Network 8 Port PoE Injector
- MOXA RM-G4000-8GTX Network 8 Port PoE Injector
- MOXA RM-G4000-4MSC2TX Network 6 Port PoE Injector
- MOXA RM-G4000-2SSC4TX Network 6 Port PoE Injector
- MOXA RM-G4000-2MSC4TX Network 6 Port PoE Injector
