MOXA RM-G4000-8GPoE Network 8 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 634-927
- Mfr. Part No.:
- RM-G4000-8GPoE
- Brand:
- MOXA
Subtotal (1 unit)*
$3,253.77
(exc. GST)
$3,579.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,253.77 |
*price indicative
- RS Stock No.:
- 634-927
- Mfr. Part No.:
- RM-G4000-8GPoE
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | PoE Injector | |
| Power Over Ethernet | Yes | |
| Switch Type | Network | |
| Network Speed | 1000Mbps | |
| Model Number | RM-G4000-8GPoE | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEC 61850-3, Telcordia (Bellcore), GB, IEEE 1613 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type PoE Injector | ||
Power Over Ethernet Yes | ||
Switch Type Network | ||
Network Speed 1000Mbps | ||
Model Number RM-G4000-8GPoE | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEC 61850-3, Telcordia (Bellcore), GB, IEEE 1613 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit Ethernet module designed for the RKS-G4000 Series rackmount switches, offering high-capacity PoE functionality for industrial networks. It features 8 10/100/1000BaseT(X) PoE ports, enabling both high-speed data transmission and power delivery to connected devices. Built for demanding environments, it supports wide temperature ranges and complies with substation-grade standards for reliability and electromagnetic immunity.
Compliant with Telcordia and GB standards
CE compliant
IEC 61850 3 and IEEE 1613 compliant
5 years warranty
Related links
- MOXA RM-G4000-8PoE Network 8 Port PoE Injector
- MOXA RM-G4000-8SFP Network 8 Port PoE Injector
- MOXA RM-G4000-8GSFP Network 8 Port PoE Injector
- MOXA RM-G4000-8TX Network 8 Port PoE Injector
- MOXA RM-G4000-8GTX Network 8 Port PoE Injector
- MOXA RM-G4000-4MSC2TX Network 6 Port PoE Injector
- MOXA RM-G4000-2SSC4TX Network 6 Port PoE Injector
- MOXA RM-G4000-2MSC4TX Network 6 Port PoE Injector
