MOXA RKS-G4028-4GT-HV-T Managed 28 Port PoE Injector Power Over Ethernet

Subtotal (1 unit)*

$8,577.14

(exc. GST)

$9,434.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,577.14

*price indicative

RS Stock No.:
634-910
Mfr. Part No.:
RKS-G4028-4GT-HV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

PoE Injector

Number of Ports

28

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

1000Mbps

Model Number

RKS-G4028-4GT-HV-T

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

4

Standards/Approvals

EN 55032/35, EN 61000-6-2/-6-4, CISPR 32, FCC Part 15B Class A, IEC 61000-4 Series, IEC 62443-4-2, EN IEC 62368-1, IEC 60950-1, IEC 62368-1, UL 61010, UL 62368-1, IEC 61850-3, IEEE 1613, EN 50121-4, NEMA TS2, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-32

Depth

300mm

Width

440mm

Height

44mm

COO (Country of Origin):
TW
The Moxa Europe Modular Managed Ethernet switch built for mission-critical industrial networks such as power substations, rail systems, and intelligent transportation. With dual isolated power inputs and a -40 to 75°C operating range, it’s engineered for high reliability in extreme environments. Its hardware-based IEEE 1588v2 PTP and IEC 62443-4-2 cybersecurity compliance make it a future-ready for time-sensitive and secure industrial applications.

High EMC immunity

Turbo Ring and Turbo Chain for network redundancy

IP30 protection rating

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy