MOXA ICS-G7528A-20GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- RS Stock No.:
- 633-679
- Mfr. Part No.:
- ICS-G7528A-20GSFP-4XG-HV-HV-T
- Brand:
- MOXA
Subtotal (1 unit)*
$35,714.06
(exc. GST)
$39,285.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35,714.06 |
*price indicative
- RS Stock No.:
- 633-679
- Mfr. Part No.:
- ICS-G7528A-20GSFP-4XG-HV-HV-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 20 | |
| Number of SFP Ports | 20 | |
| Model Number | ICS-G7528A-20GSFP-4XG-HV-HV-T | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | CISPR 32, UL 61010-2-201, GB, EN 55032/35, EN 50121-4, NEMA TS2, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 60068-2-32/27/6, IEC 62368-1, IEC 61000-4-2/3/4/5/6/8, UL 62368-1, Telcordia (Bellcore), EN 61010-2-201 | |
| Depth | 386.9mm | |
| Height | 44mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of RJ-45 Ports 20 | ||
Number of SFP Ports 20 | ||
Model Number ICS-G7528A-20GSFP-4XG-HV-HV-T | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals CISPR 32, UL 61010-2-201, GB, EN 55032/35, EN 50121-4, NEMA TS2, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 60068-2-32/27/6, IEC 62368-1, IEC 61000-4-2/3/4/5/6/8, UL 62368-1, Telcordia (Bellcore), EN 61010-2-201 | ||
Depth 386.9mm | ||
Height 44mm | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Layer 2 full Gigabit managed Ethernet switches are designed for process automation and transportation automation applications that require high performance and reliability for handling data, voice, and video. These switches feature 24 Gigabit Ethernet ports and up to 4 10 Gigabit Ethernet ports, making them ideal for building high-capacity and scalable network backbones in large-scale industrial environments.
24 Gigabit Ethernet ports plus up to 4 10G Ethernet ports
Up to 28 optical fiber connections SFP slots
Isolated redundant power inputs with universal 110/220 VAC power supply range
Supports MXstudio for easy, visualized industrial network management
Related links
- MOXA ICS-G7528A-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- MOXA ICS-G7528A-8GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- MOXA ICS-G7828A-20GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- MOXA ICS-G7828A-8GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- MOXA ICS-G7828A-4XG-HV-HV-T Managed Layer 3 28 Port Ethernet Switch
- MOXA IKS-6728A-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7526A-20GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
