MOXA ICS-G7828A-8GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch

Subtotal (1 unit)*

$38,231.64

(exc. GST)

$42,054.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38,231.64

*price indicative

RS Stock No.:
633-691
Mfr. Part No.:
ICS-G7828A-8GSFP-4XG-HV-HV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

28

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Managed

Model Number

ICS-G7828A-8GSFP-4XG-HV-HV-T

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

20

Depth

386.9mm

Width

440mm

Standards/Approvals

IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 62368-1, NEMA TS2, Telcordia (Bellcore), UL 61010-2-201, UL 62368-1, CISPR 32, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3

Height

44mm

Compatible USB Cable Version

USB Type A Male to USB Type B Bale

COO (Country of Origin):
TW
The Moxa Europe Layer 3 full Gigabit managed Ethernet switches are designed for process automation and transportation automation applications that demand high performance and reliability for seamless data, voice, and video transmission. These switches feature 24 Gigabit Ethernet ports and up to 4 10 Gigabit Ethernet ports, along with advanced Layer 3 routing functionality to support efficient application deployment across complex industrial networks, making them ideal for large-scale infrastructure.

Up to 28 optical fiber connections SFP slots

Isolated redundant power inputs with universal 110/220 VAC power supply range

Supports MXstudio for easy, visualized industrial network management

V-ON ensures millisecond-level multicast data and video network recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy