MOXA IKS-6728A-8PoE-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$7,371.65

(exc. GST)

$8,108.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,371.65

*price indicative

RS Stock No.:
633-430
Mfr. Part No.:
IKS-6728A-8PoE-4GTXSFP-HV-HV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

28

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Managed

Number of RJ-45 Ports

24

Number of SFP Ports

20

Desktop/Rack Mount

Rack

Model Number

IKS-6728A-8PoE-4GTXSFP-HV-HV-T

Depth

280mm

Height

44mm

Width

440mm

Standards/Approvals

LR, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, ABS, CCS, CISPR 32, DNV, EN 50121-4, UL 60950-1, EN 55032/24, EN 60950-1, FCC Part 15B Class A, GB, IEC 60068-2-32/27/6, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, Telcordia (Bellcore), NK, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad

Compatible USB Cable Version

USB Type A Male to USB Type B Bale

COO (Country of Origin):
TW
The Moxa Europe Modular managed PoE Plus Ethernet switches are designed to meet the demands of mission-critical applications in business and industrial environments. These switches offer up to 24 10 or 100BaseT or PoE or PoE Plus ports and 4 combo Gigabit Ethernet ports. It provides up to 30 watts of power per PoE Plus port in standard mode and supports high-power output of up to 36 watts, making it suitable for heavy-duty industrial PoE devices such as weather-proof IP surveillance cameras with wipers and heaters, high-performance wireless access points, and rugged IP phones.

1 kV LAN surge protection for extreme outdoor environments

PoE diagnostics for powered-device mode analysis

4 Gigabit combo ports for high-bandwidth communication

Supports MXstudio for easy, visualized industrial network management

V-ON ensures millisecond-level multicast data and video network recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy