MOXA ICS-G7526A-20GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch

Subtotal (1 unit)*

$28,595.74

(exc. GST)

$31,455.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28,595.74

*price indicative

RS Stock No.:
633-676
Mfr. Part No.:
ICS-G7526A-20GSFP-2XG-HV-HV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

26

Number of USB Ports

1

Switch Type

Managed

Number of RJ-45 Ports

20

Model Number

ICS-G7526A-20GSFP-2XG-HV-HV-T

Desktop/Rack Mount

Rack

Number of SFP Ports

20

Depth

386.9mm

Width

440mm

Standards/Approvals

IEEE 802.3ae, IEEE 802.3x, IEEE 802.3z, NEMA TS2, Telcordia (Bellcore), UL 61010-2-201, UL 62368-1, CISPR 32, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u

Height

44mm

Compatible USB Cable Version

USB Type A Male to USB Type B Bale

COO (Country of Origin):
TW
The Moxa Europe Layer 2 full Gigabit managed Ethernet switches are designed for process automation and transportation automation applications that demand high performance and reliability to support data, voice, and video transmission. These switches feature 24 Gigabit Ethernet ports and up to 2 10 Gigabit Ethernet ports, making them ideal for building robust and scalable industrial network backbones for large-scale deployments.

Up to 26 optical fiber connections SFP slots

Supports MXstudio for easy, visualized industrial network management

V-ON ensures millisecond-level multicast data and video network recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy