MOXA EDS-619 Modular Managed 19 Port Ethernet Switch
- RS Stock No.:
- 633-657
- Mfr. Part No.:
- EDS-619
- Brand:
- MOXA
Subtotal (1 unit)*
$7,459.70
(exc. GST)
$8,205.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 April 2027
Units | Per unit |
|---|---|
| 1 + | $7,459.70 |
*price indicative
- RS Stock No.:
- 633-657
- Mfr. Part No.:
- EDS-619
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 19 | |
| Switch Type | Modular Managed | |
| Number of SFP Ports | 3 | |
| Model Number | EDS-619 | |
| Depth | 151mm | |
| Width | 185mm | |
| Height | 157.4mm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, LR, NEMA TS2, NK, DNV, CISPR 32, ATEX Class I Division 2, ABS, EN 50121-4, Telcordia (Bellcore), UL 508, IEEE 802.1s, IEEE 802.1X, IEEE 802.1q, IEEE 802.1w, EN 61000-6-2/-6-4, FCC Part 15B Class A, EN 55032/35, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.1p | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 19 | ||
Switch Type Modular Managed | ||
Number of SFP Ports 3 | ||
Model Number EDS-619 | ||
Depth 151mm | ||
Width 185mm | ||
Height 157.4mm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, LR, NEMA TS2, NK, DNV, CISPR 32, ATEX Class I Division 2, ABS, EN 50121-4, Telcordia (Bellcore), UL 508, IEEE 802.1s, IEEE 802.1X, IEEE 802.1q, IEEE 802.1w, EN 61000-6-2/-6-4, FCC Part 15B Class A, EN 55032/35, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.1p | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-619 Managed 19 Port Ethernet Switch
- MOXA ICS-G7748A-HV-HV Modular Managed Ethernet Switch 48 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7752A-4XG-HV-HV Modular Managed Ethernet Switch 52 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-528E-4GTXSFP-LV Managed 28 Port Ethernet Switch
- MOXA ICS-G7750A-2XG-HV-HV Modular Managed Ethernet Switch 50 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6726A-2GTXSFP-24-24-T Modular Managed Ethernet Switch 26 Port Ethernet Switch
- MOXA EDS-510E-3GTXSFP Managed 10 Port Ethernet Switch Power Over Ethernet
