MOXA IKS-6726A-2GTXSFP-24-24-T Modular Managed Ethernet Switch 26 Port Ethernet Switch

Subtotal (1 unit)*

$5,294.00

(exc. GST)

$5,823.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,294.00

*price indicative

RS Stock No.:
635-079
Mfr. Part No.:
IKS-6726A-2GTXSFP-24-24-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

26

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Modular Managed Ethernet Switch

Number of SFP Ports

2

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

18

Model Number

IKS-6726A-2GTXSFP-24-24-T

Depth

280mm

Width

440mm

Standards/Approvals

UL 60950-1, ABS, CISPR 32, DNV, EN 50121-4, EN 55032/24, EN 60950-1, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, LR, NK, Telcordia (Bellcore)

Height

44mm

Compatible USB Cable Version

USB Type A Male to USB Type B Bale

COO (Country of Origin):
TW
The Moxa Europe Managed Ethernet switches are designed to meet the rigorous demands of mission-critical industrial and commercial applications such as traffic control systems and maritime operations. Featuring a Gigabit and Fast Ethernet backbone, redundant ring technology, and dual isolated redundant power supplies supporting 24 or 48 VDC and 110 or 220 VAC, these switches enhance communication reliability while reducing cabling and wiring costs.

Modular design lets you choose from a variety of media combinations

Supports MXstudio for easy, visualized industrial network management

V-ON ensures millisecond-level multicast data and video network recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy